
EHT-112-01-S-D-SM-LC | |
|---|---|
DigiKey Part Number | EHT-112-01-S-D-SM-LC-ND |
Manufacturer | |
Manufacturer Product Number | EHT-112-01-S-D-SM-LC |
Description | CONN HEADER SMD 24POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 24 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | EHT-112-01-S-D-SM-LC Models |
Category | Fastening Type Latch Lock/Eject Hooks |
Mfr | Contact Length - Mating 0.120" (3.05mm) |
Series | Insulation Height 0.370" (9.40mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Board Lock, Keying Slot |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,20000 € | 10,20 € |
| 10 | 9,42500 € | 94,25 € |
| 25 | 8,90680 € | 222,67 € |
| 50 | 8,10800 € | 405,40 € |
| 100 | 7,20290 € | 720,29 € |
| Unit Price without VAT: | 10,20000 € |
|---|---|
| Unit Price with VAT: | 12,13800 € |

