
EHT-112-01-S-D-SM-K | |
|---|---|
DigiKey Part Number | EHT-112-01-S-D-SM-K-ND |
Manufacturer | |
Manufacturer Product Number | EHT-112-01-S-D-SM-K |
Description | CONN HEADER SMD 24POS 2MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 24 position 0.079" (2.00mm) |
EDA/CAD Models | EHT-112-01-S-D-SM-K Models |
Category | Fastening Type Latch Lock/Eject Hooks |
Mfr | Contact Length - Mating 0.120" (3.05mm) |
Series | Insulation Height 0.370" (9.40mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Keying Slot, Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 9,00071 € | 126,01 € |
| Unit Price without VAT: | 9,00071 € |
|---|---|
| Unit Price with VAT: | 10,71084 € |

