
EHT-109-01-S-D-SM | |
|---|---|
DigiKey Part Number | EHT-109-01-S-D-SM-ND |
Manufacturer | |
Manufacturer Product Number | EHT-109-01-S-D-SM |
Description | CONN HEADER SMD 18POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 18 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | EHT-109-01-S-D-SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock/Eject Hooks | |
Contact Length - Mating | 0.120" (3.05mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.370" (9.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Keying Slot | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,91000 € | 8,91 € |
| 10 | 8,23600 € | 82,36 € |
| 25 | 7,78520 € | 194,63 € |
| 50 | 7,07960 € | 353,98 € |
| 100 | 6,28930 € | 628,93 € |
| Unit Price without VAT: | 8,91000 € |
|---|---|
| Unit Price with VAT: | 10,60290 € |

