EHF-120-01-x-D-SM-LC-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHF-120-01-F-D-SM-LC-12

DigiKey Part Number
EHF-120-01-F-D-SM-LC-12-ND
Manufacturer
Manufacturer Product Number
EHF-120-01-F-D-SM-LC-12
Description
CONN HEADER SMD 40POS 1.27MM
Customer Reference
Detailed Description
Connector Header Surface Mount 40 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
EHF-120-01-F-D-SM-LC-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
39
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock/Eject Hooks
Contact Length - Mating
0.120" (3.05mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.325" (8.25mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Board Lock, Keying Slot
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
1.75A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.