
EHF-113-01-F-D-SM-LC | |
|---|---|
DigiKey Part Number | SAM9069-ND |
Manufacturer | |
Manufacturer Product Number | EHF-113-01-F-D-SM-LC |
Description | CONN HEADER SMD 26POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 26 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | EHF-113-01-F-D-SM-LC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock/Eject Hooks | |
Contact Length - Mating | 0.120" (3.05mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.325" (8.25mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Board Lock, Keying Slot | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 1.75A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 € | 4,42 € |
| 10 | 3,75800 € | 37,58 € |
| 100 | 3,19430 € | 319,43 € |
| 500 | 2,85146 € | 1.425,73 € |
| 1.000 | 2,79329 € | 2.793,29 € |
| Unit Price without VAT: | 4,42000 € |
|---|---|
| Unit Price with VAT: | 5,25980 € |



