
EHF-110-01-L-D-07 | |
|---|---|
DigiKey Part Number | EHF-110-01-L-D-07-ND |
Manufacturer | |
Manufacturer Product Number | EHF-110-01-L-D-07 |
Description | CONN HEADER VERT 20POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.050" (1.27mm) |
EDA/CAD Models | EHF-110-01-L-D-07 Models |
Category | Fastening Type Latch Lock/Eject Hooks |
Mfr | Contact Length - Mating 0.120" (3.05mm) |
Series | Contact Length - Post 0.107" (2.71mm) |
Packaging Tube | Overall Contact Length 0.350" (8.89mm) |
Part Status Active | Insulation Height 0.325" (8.25mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions Loaded 19 | Features Keying Slot |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 1.75A |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 3,53550 € | 70,71 € |
| Unit Price without VAT: | 3,53550 € |
|---|---|
| Unit Price with VAT: | 4,20725 € |

