
EEDP-032-06.00-DV1-DV1-7 | |
---|---|
DigiKey Part Number | 612-EEDP-032-06.00-DV1-DV1-7-ND |
Manufacturer | |
Manufacturer Product Number | EEDP-032-06.00-DV1-DV1-7 |
Description | 0.80 MM HIGH-SPEED EDGE CARD TWI |
Customer Reference | |
Detailed Description | 32 Position Card Edge to Card Edge Blue |
Datasheet | Datasheet |
EDA/CAD Models | EEDP-032-06.00-DV1-DV1-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | - | |
Number of Positions | 32 | |
Connector Type | Card Edge to Card Edge | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | - | |
Color | Blue | |
Shielding | - | |
Wire Gauge | 30 AWG | |
Frequency - Max | - | |
Operating Temperature | - |