
ECUO-R12-14-100-0-3-1-2-01 | |
---|---|
DigiKey Part Number | 612-ECUO-R12-14-100-0-3-1-2-01-ND |
Manufacturer | |
Manufacturer Product Number | ECUO-R12-14-100-0-3-1-2-01 |
Description | FIREFLY ACTIVE OPTICAL MICRO FLY |
Customer Reference | |
Detailed Description | Cable Fiber Optic To MTP |
Datasheet | Datasheet |
EDA/CAD Models | ECUO-R12-14-100-0-3-1-2-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
1st Connector | - | |
2nd Connector | MTP | |
Cable Diameter | - | |
Cable Type | - | |
Features | Heat Sink | |
Fiber Type | - | |
Length - Overall | - | |
Type | - | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | - | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |