ECUO-B04-28-030-0-4-1-2-05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECUO-B04-28-030-0-4-1-2-05

DigiKey Part Number
612-ECUO-B04-28-030-0-4-1-2-05-ND
Manufacturer
Manufacturer Product Number
ECUO-B04-28-030-0-4-1-2-05
Description
FIREFLY ACTIVE OPTICAL MICRO FLY
Customer Reference
Detailed Description
Cable Fiber Optic To
Datasheet
 Datasheet
EDA/CAD Models
ECUO-B04-28-030-0-4-1-2-05 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
1st Connector
-
2nd Connector
-
Cable Diameter
-
Cable Type
-
Features
Heat Sink
Fiber Type
-
Length - Overall
-
Type
-
Ratings
-
Bend Radius
-
Color - Cable
-
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.