
ECUE-SMA-P1-1 | |
---|---|
DigiKey Part Number | 612-ECUE-SMA-P1-1-ND |
Manufacturer | |
Manufacturer Product Number | ECUE-SMA-P1-1 |
Description | FIREFLY LOW PROFILE MICRO FLYOVE |
Customer Reference | |
Detailed Description | Position |
Datasheet | Datasheet |
EDA/CAD Models | ECUE-SMA-P1-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | - | |
Number of Positions | - | |
Connector Type | - | |
Gender | - | |
Fastening Type | - | |
Features | - | |
Cable Type | - | |
Usage | - | |
Length | - | |
Color | - | |
Shielding | - | |
Wire Gauge | - | |
Frequency - Max | - | |
Operating Temperature | - |