
ECUE-12-150-C1-FF-01 | |
|---|---|
DigiKey Part Number | 612-ECUE-12-150-C1-FF-01-ND |
Manufacturer | |
Manufacturer Product Number | ECUE-12-150-C1-FF-01 |
Description | FIREFLY LOW PROFILE MICRO FLYOVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38 Position Plug to Plug Blue Shielded |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock, Push-Pull |
Manufacturer Samtec Inc. | Cable Type Individual |
Series | Usage Internal |
Packaging Bulk | Color Blue |
Part Status Active | Shielding Shielded |
Number of Positions 38 | Wire Gauge 38 AWG |
Connector Type Plug to Plug | Frequency - Max 14Gbps |
Gender Male to Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,78000 € | 134,78 € |
| Unit Price without VAT: | 134,78000 € |
|---|---|
| Unit Price with VAT: | 160,38820 € |

