ECUE-12-015-T1-FF-02-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECUE-12-100-T1-FF-02-1

DigiKey Part Number
612-ECUE-12-100-T1-FF-02-1-ND
Manufacturer
Manufacturer Product Number
ECUE-12-100-T1-FF-02-1
Description
CBL ASSY FLYOVER 12PAIR 100CM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
38 Position Plug to Plug 3.28' (1.00m) Blue Shielded
Datasheet
 Datasheet
EDA/CAD Models
ECUE-12-100-T1-FF-02-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bag
Part Status
Active
Cable Connectors
-
Number of Positions
38
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
-
Cable Type
Flat, Twin Axial
Usage
Internal
Length
3.28' (1.00m)
Color
Blue
Shielding
Shielded
Wire Gauge
36 AWG
Frequency - Max
14Gbps
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
166,38000 €66,38 €
1056,42700 €564,27 €
2554,06480 €1.351,62 €
Manufacturers Standard Package
Unit Price without VAT:66,38000 €
Unit Price with VAT:78,99220 €