
ECUE-12-007-T1-FF-01-1 | |
---|---|
DigiKey Part Number | 612-ECUE-12-007-T1-FF-01-1-ND |
Manufacturer | |
Manufacturer Product Number | ECUE-12-007-T1-FF-01-1 |
Description | FIREFLY LOW PROFILE MICRO FLYOVE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 38 Position Plug to Plug Blue Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ECUE-12-007-T1-FF-01-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | - | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Color | Blue | |
Shielding | Shielded | |
Wire Gauge | 36 AWG | |
Frequency - Max | 14Gbps | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 39,53000 € | 39,53 € |
Unit Price without VAT: | 39,53000 € |
---|---|
Unit Price with VAT: | 47,04070 € |