
ECUE-08-030-T2-FF-01-1 | |
|---|---|
DigiKey Part Number | 612-ECUE-08-030-T2-FF-01-1-ND |
Manufacturer | |
Manufacturer Product Number | ECUE-08-030-T2-FF-01-1 |
Description | FIREFLY LOW PROFILE MICRO FLYOVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38 Position Plug to Plug Blue Shielded |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock, Push-Pull |
Manufacturer Samtec Inc. | Cable Type Flat, Twin Axial |
Series | Usage Internal |
Packaging Bulk | Color Blue |
Part Status Active | Shielding Shielded |
Number of Positions 38 | Wire Gauge 34 AWG |
Connector Type Plug to Plug | Frequency - Max 14Gbps |
Gender Male to Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,88000 € | 59,88 € |
| Unit Price without VAT: | 59,88000 € |
|---|---|
| Unit Price with VAT: | 71,25720 € |

