
ECUE-08-020-T3-FF-B4-2-D1 | |
---|---|
DigiKey Part Number | 612-ECUE-08-020-T3-FF-B4-2-D1-ND |
Manufacturer | |
Manufacturer Product Number | ECUE-08-020-T3-FF-B4-2-D1 |
Description | FIREFLY LOW PROFILE MICRO FLYOVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38 Position Plug to Plug Blue Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ECUE-08-020-T3-FF-B4-2-D1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | - | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Color | Blue | |
Shielding | Shielded | |
Wire Gauge | 34 AWG | |
Frequency - Max | 28Gbps | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 63,90000 € | 63,90 € |
Unit Price without VAT: | 63,90000 € |
---|---|
Unit Price with VAT: | 76,04100 € |