
ECDP-08-20.00-L1-L2-1-3 | |
|---|---|
DigiKey Part Number | 612-ECDP-08-20.00-L1-L2-1-3-ND |
Manufacturer | |
Manufacturer Product Number | ECDP-08-20.00-L1-L2-1-3 |
Description | 0.80 MM EDGE CARD TWINAX CABLE A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Card Edge to Card Edge Blue Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | ECDP-08-20.00-L1-L2-1-3 Models |
Category | Gender Male to Male |
Manufacturer Samtec Inc. | Fastening Type Latch Lock |
Series | Cable Type Flat, Twin Axial |
Packaging Bulk | Color Blue |
Part Status Active | Shielding Unshielded |
Number of Positions 16 | Wire Gauge 30 AWG |
Connector Type Card Edge to Card Edge | Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,39000 € | 39,39 € |
| Unit Price without VAT: | 39,39000 € |
|---|---|
| Unit Price with VAT: | 46,87410 € |

