
ECDP-08-14.00-B1-B1-3-3 | |
---|---|
DigiKey Part Number | 612-ECDP-08-14.00-B1-B1-3-3-ND |
Manufacturer | |
Manufacturer Product Number | ECDP-08-14.00-B1-B1-3-3 |
Description | 0.80 MM EDGE CARD TWINAX CABLE A |
Customer Reference | |
Detailed Description | 16 Position Card Edge to Card Edge Blue Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | ECDP-08-14.00-B1-B1-3-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | - | |
Number of Positions | 16 | |
Connector Type | Card Edge to Card Edge | |
Gender | Male to Male | |
Fastening Type | - | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | - | |
Color | Blue | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | - | |
Operating Temperature | -25°C ~ 105°C |