
EC2-24 | |
|---|---|
DigiKey Part Number | EC2-24-ND |
Manufacturer | |
Manufacturer Product Number | EC2-24 |
Description | 2MM EJECTOR HEADER CAP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For EHT Series |
Datasheet | Datasheet |
EDA/CAD Models | EC2-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 48 | |
For Use With/Related Products | EHT Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,76508 € | 382,54 € |
| Unit Price without VAT: | 0,76508 € |
|---|---|
| Unit Price with VAT: | 0,91045 € |

