
EBTM-6-12-2.0-S-RA-1-R | |
|---|---|
DigiKey Part Number | 612-EBTM-6-12-2.0-S-RA-1-R-ND |
Manufacturer | |
Manufacturer Product Number | EBTM-6-12-2.0-S-RA-1-R |
Description | EXAMAX 2.00 MM HIGH-SPEED BACKPL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 144 Connector Header, Male Blades Through Hole, Right Angle Black ExaMAX®, Guide Left |
Datasheet | Datasheet |
EDA/CAD Models | EBTM-6-12-2.0-S-RA-1-R Models |
Category | Number of Columns 12 |
Manufacturer Samtec Inc. | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Bulk | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Blades | Color Black |
Connector Style ExaMAX®, Guide Left | Current Rating (Amps) 4.2A |
Number of Positions 144 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Pitch 0.079" (2.00mm) | Voltage Rating 280VAC |
Number of Rows 12 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 39,05250 € | 468,63 € |
| Unit Price without VAT: | 39,05250 € |
|---|---|
| Unit Price with VAT: | 46,47248 € |

