
EBTM-6-08-2.0-S-VT-1 | |
|---|---|
DigiKey Part Number | 612-EBTM-6-08-2.0-S-VT-1-ND |
Manufacturer | |
Manufacturer Product Number | EBTM-6-08-2.0-S-VT-1 |
Description | EXAMAX 2.00 MM HIGH-SPEED BACKPL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 96 Connector Header, Male Blades Through Hole Black ExaMax® |
Datasheet | Datasheet |
EDA/CAD Models | EBTM-6-08-2.0-S-VT-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Header, Male Blades | |
Connector Style | ExaMax® | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 12 | |
Number of Columns | 8 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 4.2A per Contact | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 280VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,13000 € | 18,13 € |
| 10 | 16,57500 € | 165,75 € |
| 25 | 15,14640 € | 378,66 € |
| 50 | 13,84700 € | 692,35 € |
| 100 | 12,64010 € | 1.264,01 € |
| Unit Price without VAT: | 18,13000 € |
|---|---|
| Unit Price with VAT: | 21,57470 € |

