
EBTM-6-08-2.0-S-VT-1-L-A | |
|---|---|
DigiKey Part Number | 612-EBTM-6-08-2.0-S-VT-1-L-A-ND |
Manufacturer | |
Manufacturer Product Number | EBTM-6-08-2.0-S-VT-1-L-A |
Description | EXAMAX 2.00 MM HIGH-SPEED BACKPL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 96 Connector Header, Male Blades Through Hole Black ExaMax® Guide Left |
Datasheet | Datasheet |
EDA/CAD Models | EBTM-6-08-2.0-S-VT-1-L-A Models |
Category | Number of Rows 12 |
Manufacturer Samtec Inc. | Number of Columns 8 |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features Board Guide |
Connector Usage Backplane | Contact Finish Gold |
Connector Type Header, Male Blades | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Style ExaMax® Guide Left | Color Black |
Number of Positions 96 | Current Rating (Amps) 4.2A per Contact |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Pitch 0.079" (2.00mm) | Voltage Rating 280VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 19,26640 € | 481,66 € |
| Unit Price without VAT: | 19,26640 € |
|---|---|
| Unit Price with VAT: | 22,92702 € |

