
EBTM-6-08-2.0-S-RA-1-R-G | |
|---|---|
DigiKey Part Number | 612-EBTM-6-08-2.0-S-RA-1-R-G-ND |
Manufacturer | |
Manufacturer Product Number | EBTM-6-08-2.0-S-RA-1-R-G |
Description | EXAMAX 2.00 MM HIGH-SPEED BACKPL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 96 Connector Header, Male Blades Through Hole, Right Angle Black ExaMAX®, Guide Left |
Datasheet | Datasheet |
EDA/CAD Models | EBTM-6-08-2.0-S-RA-1-R-G Models |
Category | Number of Columns 8 |
Manufacturer Samtec Inc. | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Bulk | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Blades | Color Black |
Connector Style ExaMAX®, Guide Left | Current Rating (Amps) 4.2A |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Pitch 0.079" (2.00mm) | Voltage Rating 280VAC |
Number of Rows 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 29,03040 € | 725,76 € |
| Unit Price without VAT: | 29,03040 € |
|---|---|
| Unit Price with VAT: | 34,54618 € |

