
EBTM-6-06-2.0-S-VT-1-L | |
---|---|
DigiKey Part Number | 612-EBTM-6-06-2.0-S-VT-1-L-ND |
Manufacturer | |
Manufacturer Product Number | EBTM-6-06-2.0-S-VT-1-L |
Description | EXAMAX 2.00 MM HIGH-SPEED BACKPL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 72 Connector Header, Male Blades Through Hole Black ExaMax® Guide Left |
Datasheet | Datasheet |
EDA/CAD Models | EBTM-6-06-2.0-S-VT-1-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Header, Male Blades | |
Connector Style | ExaMax® Guide Left | |
Number of Positions | 72 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 12 | |
Number of Columns | 6 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 4.2A per Contact | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 280VAC |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | 13,27720 € | 331,93 € |
Unit Price without VAT: | 13,27720 € |
---|---|
Unit Price with VAT: | 15,79987 € |