
EBTM-6-06-2.0-S-RA-1 | |
|---|---|
DigiKey Part Number | 612-EBTM-6-06-2.0-S-RA-1-ND |
Manufacturer | |
Manufacturer Product Number | EBTM-6-06-2.0-S-RA-1 |
Description | EXAMAX 2.00 MM HIGH-SPEED BACKPL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 72 Connector Header, Male Blades Through Hole, Right Angle Black ExaMax® |
Datasheet | Datasheet |
EDA/CAD Models | EBTM-6-06-2.0-S-RA-1 Models |
Category | Number of Rows 12 |
Manufacturer Samtec Inc. | Number of Columns 6 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Blades | Color Black |
Connector Style ExaMax® | Current Rating (Amps) 4.2A |
Number of Positions 72 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Pitch 0.079" (2.00mm) | Voltage Rating 280VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 18,60250 € | 446,46 € |
| Unit Price without VAT: | 18,60250 € |
|---|---|
| Unit Price with VAT: | 22,13698 € |

