
EBTM-4-08-2.0-S-VT-1-R | |
|---|---|
DigiKey Part Number | 612-EBTM-4-08-2.0-S-VT-1-R-ND |
Manufacturer | |
Manufacturer Product Number | EBTM-4-08-2.0-S-VT-1-R |
Description | EXAMAX 2.00 MM HIGH-SPEED BACKPL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64 Connector Header, Male Blades Through Hole Black ExaMax® Guide Right |
Datasheet | Datasheet |
EDA/CAD Models | EBTM-4-08-2.0-S-VT-1-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Header, Male Blades | |
Connector Style | ExaMax® Guide Right | |
Number of Positions | 64 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 8 | |
Number of Columns | 8 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 4.2A per Contact | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 280VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 15,87800 € | 476,34 € |
| Unit Price without VAT: | 15,87800 € |
|---|---|
| Unit Price with VAT: | 18,89482 € |

