
EBTM-4-08-2.0-S-VT-1-L | |
|---|---|
DigiKey Part Number | 612-EBTM-4-08-2.0-S-VT-1-L-ND |
Manufacturer | |
Manufacturer Product Number | EBTM-4-08-2.0-S-VT-1-L |
Description | EXAMAX 2.00 MM HIGH-SPEED BACKPL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 64 Connector Header, Male Blades Through Hole Black ExaMax® Guide Left |
Datasheet | Datasheet |
EDA/CAD Models | EBTM-4-08-2.0-S-VT-1-L Models |
Category | Number of Columns 8 |
Manufacturer Samtec Inc. | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Features Board Guide |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Blades | Color Black |
Connector Style ExaMax® Guide Left | Current Rating (Amps) 4.2A per Contact |
Number of Positions 64 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Pitch 0.079" (2.00mm) | Voltage Rating 280VAC |
Number of Rows 8 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 18,04500 € | 541,35 € |
| Unit Price without VAT: | 18,04500 € |
|---|---|
| Unit Price with VAT: | 21,47355 € |

