


EBTF-6-12-2.0-S-RA-1 | |
|---|---|
DigiKey Part Number | SAM14994-ND |
Manufacturer | |
Manufacturer Product Number | EBTF-6-12-2.0-S-RA-1 |
Description | CONN RCPT EXAMAX 144POS PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 144 Connector Receptacle, Female Blade Sockets Through Hole, Right Angle Black ExaMax® |
Datasheet | Datasheet |
EDA/CAD Models | EBTF-6-12-2.0-S-RA-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | ExaMax® | |
Number of Positions | 144 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | - | |
Number of Columns | 12 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 4.2A per Contact | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,28000 € | 29,28 € |
| 10 | 24,88800 € | 248,88 € |
| 25 | 23,33080 € | 583,27 € |
| 50 | 22,21780 € | 1.110,89 € |
| 100 | 22,08650 € | 2.208,65 € |
| Unit Price without VAT: | 29,28000 € |
|---|---|
| Unit Price with VAT: | 34,84320 € |



