
EBTF-6-12-2.0-S-RA-1-R-A | |
|---|---|
DigiKey Part Number | 612-EBTF-6-12-2.0-S-RA-1-R-A-ND |
Manufacturer | |
Manufacturer Product Number | EBTF-6-12-2.0-S-RA-1-R-A |
Description | EXAMAX 2.00 MM HIGH-SPEED BACKPL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 144 Connector Receptacle, Female Blade Sockets Through Hole, Right Angle Black ExaMax® Guide Right |
Datasheet | Datasheet |
EDA/CAD Models | EBTF-6-12-2.0-S-RA-1-R-A Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer Samtec Inc. | Number of Columns 12 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Female Blade Sockets | Color Black |
Connector Style ExaMax® Guide Right | Current Rating (Amps) 4.2A per Contact |
Number of Positions 144 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 39,01063 € | 624,17 € |
| Unit Price without VAT: | 39,01063 € |
|---|---|
| Unit Price with VAT: | 46,42265 € |

