
EBTF-6-08-2.0-S-RA-1-L-A | |
---|---|
DigiKey Part Number | 612-EBTF-6-08-2.0-S-RA-1-L-A-ND |
Manufacturer | |
Manufacturer Product Number | EBTF-6-08-2.0-S-RA-1-L-A |
Description | EXAMAX 2.00 MM HIGH-SPEED BACKPL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 96 Connector Receptacle, Female Blade Sockets Through Hole, Right Angle Black ExaMax® Guide Left |
Datasheet | Datasheet |
EDA/CAD Models | EBTF-6-08-2.0-S-RA-1-L-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | ExaMax® Guide Left | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | - | |
Number of Columns | 8 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 4.2A per Contact | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
16 | 24,06625 € | 385,06 € |
Unit Price without VAT: | 24,06625 € |
---|---|
Unit Price with VAT: | 28,63884 € |