
EBTF-4-10-2.0-S-RA-1-R-G | |
|---|---|
DigiKey Part Number | 612-EBTF-4-10-2.0-S-RA-1-R-G-ND |
Manufacturer | |
Manufacturer Product Number | EBTF-4-10-2.0-S-RA-1-R-G |
Description | EXAMAX 2.00 MM HIGH-SPEED BACKPL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 80 Connector Receptacle, Female Blade Sockets Through Hole, Right Angle Black ExaMax® Guide Right |
Datasheet | Datasheet |
EDA/CAD Models | EBTF-4-10-2.0-S-RA-1-R-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | ExaMax® Guide Right | |
Number of Positions | 80 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | - | |
Number of Columns | 10 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | 4.2A per Contact | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 21,19250 € | 423,85 € |
| Unit Price without VAT: | 21,19250 € |
|---|---|
| Unit Price with VAT: | 25,21908 € |

