EBDM-6-06-2.0-S-RA-1-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBDM-6-12-2.0-S-RA-1

DigiKey Part Number
612-EBDM-6-12-2.0-S-RA-1-ND
Manufacturer
Manufacturer Product Number
EBDM-6-12-2.0-S-RA-1
Description
EXAMAX 2.00 MM DIRECT MATE ORTHO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
144 Connector Header, Male Blades Through Hole, Right Angle Black ExaMax®
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Usage
Backplane
Connector Type
Header, Male Blades
Connector Style
ExaMax®
Number of Positions
144
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
12
Number of Columns
12
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
-
Features
Guide Pin
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
4.2A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
280VAC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
187,74000 €87,74 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:87,74000 €
Unit Price with VAT:104,41060 €