
EBCF-2-6-12-V-1-06-V-1 | |
---|---|
DigiKey Part Number | 612-EBCF-2-6-12-V-1-06-V-1-ND |
Manufacturer | |
Manufacturer Product Number | EBCF-2-6-12-V-1-06-V-1 |
Description | EXAMAX 2.00 MM HIGH-SPEED BACKPL |
Customer Reference | |
Detailed Description | Cable Backplane, 6 Pair, 12 Column to Backplane, 6 Pair, 12 Column 72 Line 0.50' (0.15m) 6.00" |
Datasheet | Datasheet |
EDA/CAD Models | EBCF-2-6-12-V-1-06-V-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backplane, 6 Pair, 12 Column to Backplane, 6 Pair, 12 Column | |
Number of Lines | 72 | |
Cable Length - Unexposed | 0.50' (0.15m) 6.00" | |
Features | - |