
DWM-40-61-L-D-702 | |
|---|---|
DigiKey Part Number | 612-DWM-40-61-L-D-702-ND |
Manufacturer | |
Manufacturer Product Number | DWM-40-61-L-D-702 |
Description | CONN BRD STACK .050" 80POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 80 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 1.050" (26.670mm) | |
Length - Post (Mating) | 0.228" (5.791mm) | |
Length - Stack Height | 0.702" (17.831mm) | |
Length - Tail | 0.120" (3.048mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 12,39455 € | 136,34 € |
| Unit Price without VAT: | 12,39455 € |
|---|---|
| Unit Price with VAT: | 14,74951 € |

