
DWM-40-60-L-S-590 | |
|---|---|
DigiKey Part Number | 612-DWM-40-60-L-S-590-ND |
Manufacturer | |
Manufacturer Product Number | DWM-40-60-L-S-590 |
Description | CONN HDR 40POS 0.05 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DWM-40-60-L-S-590 Models |
Category | Length - Post (Mating) 0.115" (2.921mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.590" (14.986mm) |
Series | Length - Tail 0.120" (3.048mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 40 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 1 | Color Black |
Length - Overall Pin 0.825" (20.955mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 7,35727 € | 80,93 € |
| Unit Price without VAT: | 7,35727 € |
|---|---|
| Unit Price with VAT: | 8,75515 € |

