
DWM-40-54-L-D-270 | |
|---|---|
DigiKey Part Number | 612-DWM-40-54-L-D-270-ND |
Manufacturer | |
Manufacturer Product Number | DWM-40-54-L-D-270 |
Description | .050" X .100" FLEX STACK, FLEXIB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DWM-40-54-L-D-270 Models |
Category | Length - Overall Pin 0.555" (14.097mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.165" (4.191mm) |
Series | Length - Stack Height 0.270" (6.858mm) |
Packaging Bulk | Length - Tail 0.120" (3.048mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 80 | Termination Solder |
Pitch 0.050" (1.27mm) | Contact Finish - Post (Mating) Gold |
Number of Rows 2 | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Row Spacing 0.100" (2.54mm) | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 10,28636 € | 113,15 € |
| Unit Price without VAT: | 10,28636 € |
|---|---|
| Unit Price with VAT: | 12,24077 € |

