
DWM-40-52-T-S-200-002 | |
---|---|
DigiKey Part Number | 612-DWM-40-52-T-S-200-002-ND |
Manufacturer | |
Manufacturer Product Number | DWM-40-52-T-S-200-002 |
Description | CONN HDR 40POS 0.05 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Header Spacer Connector 0.050" (1.27mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DWM-40-52-T-S-200-002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 40 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.425" (10.800mm) | |
Length - Post (Mating) | 0.105" (2.667mm) | |
Length - Stack Height | 0.200" (5.080mm) | |
Length - Tail | 0.120" (3.048mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
11 | 4,11636 € | 45,28 € |
Unit Price without VAT: | 4,11636 € |
---|---|
Unit Price with VAT: | 4,89847 € |