
DWM-40-01-G-D-200 | |
|---|---|
DigiKey Part Number | DWM-40-01-G-D-200-ND |
Manufacturer | |
Manufacturer Product Number | DWM-40-01-G-D-200 |
Description | CONN HDR 80POS 0.05 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DWM-40-01-G-D-200 Models |
Category | Length - Post (Mating) 0.130" (3.302mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.200" (5.080mm) |
Series | Length - Tail 0.120" (3.048mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 80 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
Length - Overall Pin 0.450" (11.430mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,96000 € | 9,96 € |
| 10 | 9,20400 € | 92,04 € |
| 25 | 8,70280 € | 217,57 € |
| 50 | 8,38860 € | 419,43 € |
| 100 | 7,81910 € | 781,91 € |
| Unit Price without VAT: | 9,96000 € |
|---|---|
| Unit Price with VAT: | 11,85240 € |

