
DWM-37-01-G-S-250 | |
|---|---|
DigiKey Part Number | 612-DWM-37-01-G-S-250-ND |
Manufacturer | |
Manufacturer Product Number | DWM-37-01-G-S-250 |
Description | CONN HDR 37POS 0.05 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 37 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DWM-37-01-G-S-250 Models |
Category | Length - Post (Mating) 0.080" (2.032mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.250" (6.350mm) |
Series | Length - Tail 0.120" (3.048mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 37 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 1 | Color Black |
Length - Overall Pin 0.450" (11.430mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 5,68583 € | 68,23 € |
| Unit Price without VAT: | 5,68583 € |
|---|---|
| Unit Price with VAT: | 6,76614 € |

