
DWM-36-55-S-S-395 | |
|---|---|
DigiKey Part Number | 612-DWM-36-55-S-S-395-ND |
Manufacturer | |
Manufacturer Product Number | DWM-36-55-S-S-395 |
Description | CONN HDR 36POS 0.05 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DWM-36-55-S-S-395 Models |
Category | Length - Post (Mating) 0.095" (2.413mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.395" (10.033mm) |
Series | Length - Tail 0.120" (3.048mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 36 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm) |
Number of Rows 1 | Color Black |
Length - Overall Pin 0.610" (15.494mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 6,75417 € | 81,05 € |
| Unit Price without VAT: | 6,75417 € |
|---|---|
| Unit Price with VAT: | 8,03746 € |

