
DWM-36-54-G-D-200 | |
---|---|
DigiKey Part Number | 612-DWM-36-54-G-D-200-ND |
Manufacturer | |
Manufacturer Product Number | DWM-36-54-G-D-200 |
Description | CONN HDR 72POS 0.05 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 72 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DWM-36-54-G-D-200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 72 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.555" (14.097mm) | |
Length - Post (Mating) | 0.235" (5.969mm) | |
Length - Stack Height | 0.200" (5.080mm) | |
Length - Tail | 0.120" (3.048mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
12 | 9,99750 € | 119,97 € |
Unit Price without VAT: | 9,99750 € |
---|---|
Unit Price with VAT: | 11,89703 € |