
DWM-25-56-S-S-400 | |
|---|---|
DigiKey Part Number | 612-DWM-25-56-S-S-400-ND |
Manufacturer | |
Manufacturer Product Number | DWM-25-56-S-S-400 |
Description | CONN HDR 25POS 0.05 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 25 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DWM-25-56-S-S-400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 25 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.625" (15.875mm) | |
Length - Post (Mating) | 0.105" (2.667mm) | |
Length - Stack Height | 0.400" (10.160mm) | |
Length - Tail | 0.120" (3.048mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 5,23556 € | 94,24 € |
| Unit Price without VAT: | 5,23556 € |
|---|---|
| Unit Price with VAT: | 6,23032 € |

