
DWM-24-61-S-D-230 | |
|---|---|
DigiKey Part Number | 612-DWM-24-61-S-D-230-ND |
Manufacturer | |
Manufacturer Product Number | DWM-24-61-S-D-230 |
Description | CONN HDR 48POS 0.05 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 48 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DWM-24-61-S-D-230 Models |
Category | Length - Post (Mating) 0.700" (17.780mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.230" (5.842mm) |
Series | Length - Tail 0.120" (3.048mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 48 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
Length - Overall Pin 1.050" (26.670mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 9,38421 € | 178,30 € |
| Unit Price without VAT: | 9,38421 € |
|---|---|
| Unit Price with VAT: | 11,16721 € |

