
DWM-23-60-G-D-576 | |
|---|---|
DigiKey Part Number | 612-DWM-23-60-G-D-576-ND |
Manufacturer | |
Manufacturer Product Number | DWM-23-60-G-D-576 |
Description | CONN HDR 46POS 0.05 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 46 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DWM-23-60-G-D-576 Models |
Category | Length - Post (Mating) 0.129" (3.277mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.576" (14.630mm) |
Series | Length - Tail 0.120" (3.048mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 46 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
Length - Overall Pin 0.825" (20.955mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 8,20632 € | 155,92 € |
| Unit Price without VAT: | 8,20632 € |
|---|---|
| Unit Price with VAT: | 9,76552 € |

