
DWM-17-60-G-D-551 | |
|---|---|
DigiKey Part Number | 612-DWM-17-60-G-D-551-ND |
Manufacturer | |
Manufacturer Product Number | DWM-17-60-G-D-551 |
Description | CONN HDR 34POS 0.05 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 34 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DWM-17-60-G-D-551 Models |
Category | Length - Post (Mating) 0.154" (3.912mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.551" (13.995mm) |
Series | Length - Tail 0.120" (3.048mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 34 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 2 | Color Black |
Row Spacing 0.100" (2.54mm) | Base Product Number |
Length - Overall Pin 0.825" (20.955mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 6,78741 € | 183,26 € |
| Unit Price without VAT: | 6,78741 € |
|---|---|
| Unit Price with VAT: | 8,07702 € |

