
DWM-17-55-S-S-270 | |
|---|---|
DigiKey Part Number | 612-DWM-17-55-S-S-270-ND |
Manufacturer | |
Manufacturer Product Number | DWM-17-55-S-S-270 |
Description | CONN HDR 17POS 0.05 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 17 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DWM-17-55-S-S-270 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 17 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.610" (15.494mm) | |
Length - Post (Mating) | 0.220" (5.588mm) | |
Length - Stack Height | 0.270" (6.858mm) | |
Length - Tail | 0.120" (3.048mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 3,16704 € | 85,51 € |
| Unit Price without VAT: | 3,16704 € |
|---|---|
| Unit Price with VAT: | 3,76878 € |

