
DWM-15-61-L-D-900 | |
|---|---|
DigiKey Part Number | 612-DWM-15-61-L-D-900-ND |
Manufacturer | |
Manufacturer Product Number | DWM-15-61-L-D-900 |
Description | .050" X .100" FLEX STACK, FLEXIB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
Category | Length - Overall Pin 1.050" (26.670mm) |
Manufacturer Samtec Inc. | Length - Post (Mating) 0.030" (0.762mm) |
Series | Length - Stack Height 0.900" (22.860mm) |
Packaging Tube | Length - Tail 0.120" (3.048mm) |
Part Status Active | Mounting Type Through Hole |
Number of Positions 30 | Termination Solder |
Pitch 0.050" (1.27mm) | Contact Finish - Post (Mating) Gold |
Number of Rows 2 | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Row Spacing 0.100" (2.54mm) | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 5,24733 € | 157,42 € |
| Unit Price without VAT: | 5,24733 € |
|---|---|
| Unit Price with VAT: | 6,24432 € |

