
DWM-15-61-G-D-710 | |
|---|---|
DigiKey Part Number | 612-DWM-15-61-G-D-710-ND |
Manufacturer | |
Manufacturer Product Number | DWM-15-61-G-D-710 |
Description | CONN HDR 30POS 0.05 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DWM-15-61-G-D-710 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 5,13767 € | 154,13 € |
| Unit Price without VAT: | 5,13767 € |
|---|---|
| Unit Price with VAT: | 6,11383 € |

