
DWM-15-57-G-D-310 | |
|---|---|
DigiKey Part Number | 612-DWM-15-57-G-D-310-ND |
Manufacturer | |
Manufacturer Product Number | DWM-15-57-G-D-310 |
Description | CONN HDR 30POS 0.05 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 30 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DWM-15-57-G-D-310 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 30 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.650" (16.510mm) | |
Length - Post (Mating) | 0.220" (5.588mm) | |
Length - Stack Height | 0.310" (7.874mm) | |
Length - Tail | 0.120" (3.048mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 4,84533 € | 145,36 € |
| Unit Price without VAT: | 4,84533 € |
|---|---|
| Unit Price with VAT: | 5,76594 € |

