
DWM-15-01-S-S-208 | |
|---|---|
DigiKey Part Number | 612-DWM-15-01-S-S-208-ND |
Manufacturer | |
Manufacturer Product Number | DWM-15-01-S-S-208 |
Description | CONN HDR 15POS 0.05 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DWM-15-01-S-S-208 Models |
Category | Length - Post (Mating) 0.122" (3.099mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.208" (5.283mm) |
Series | Length - Tail 0.120" (3.048mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 15 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 30.0µin (0.76µm) |
Number of Rows 1 | Color Black |
Length - Overall Pin 0.450" (11.430mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 3,11900 € | 93,57 € |
| Unit Price without VAT: | 3,11900 € |
|---|---|
| Unit Price with VAT: | 3,71161 € |

