
DWM-14-61-G-S-830 | |
|---|---|
DigiKey Part Number | 612-DWM-14-61-G-S-830-ND |
Manufacturer | |
Manufacturer Product Number | DWM-14-61-G-S-830 |
Description | CONN HDR 14POS 0.05 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DWM-14-61-G-S-830 Models |
Category | Length - Post (Mating) 0.100" (2.540mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.830" (21.082mm) |
Series | Length - Tail 0.120" (3.048mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 14 | Contact Finish - Post (Mating) Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness - Post (Mating) 10.0µin (0.25µm) |
Number of Rows 1 | Color Black |
Length - Overall Pin 1.050" (26.670mm) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 3,08875 € | 98,84 € |
| Unit Price without VAT: | 3,08875 € |
|---|---|
| Unit Price with VAT: | 3,67561 € |

